Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F133JODM | |
|---|---|
DigiKey Part Number | CMR07F133JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F133JODM |
Description | CAP MICA 13000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 0.013 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.811" L x 0.370" W (20.60mm x 9.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F133GODM | Cornell Dubilier Knowles | 0 | CMR07F133GODM-ND | 63,15222 € | Parametric Equivalent |
| CMR07F133GODP | Cornell Dubilier Knowles | 0 | CMR07F133GODP-ND | 84,52143 € | Parametric Equivalent |
| CMR07F133GODR | Cornell Dubilier Knowles | 0 | CMR07F133GODR-ND | 101,03667 € | Parametric Equivalent |
| CMR07F133GPDM | Cornell Dubilier Knowles | 0 | CMR07F133GPDM-ND | 69,51625 € | Parametric Equivalent |
| CMR07F133GPDP | Cornell Dubilier Knowles | 0 | CMR07F133GPDP-ND | 93,11500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,01200 € | 590,12 € |
| Unit Price without VAT: | 59,01200 € |
|---|---|
| Unit Price with VAT: | 70,22428 € |


