Parametric Equivalent
Parametric Equivalent

CMR07F133FPDR | |
|---|---|
DigiKey Part Number | CMR07F133FPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F133FPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 0.013 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.811" L x 0.370" W (20.60mm x 9.40mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F133FPDM | Cornell Dubilier Knowles | 0 | CMR07F133FPDM-ND | 73,64250 € | Parametric Equivalent |
| CMR07F133FPDP | Cornell Dubilier Knowles | 0 | CMR07F133FPDP-ND | 98,69500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 118,10000 € | 590,50 € |
| Unit Price without VAT: | 118,10000 € |
|---|---|
| Unit Price with VAT: | 140,53900 € |


