Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F113FODM | |
|---|---|
DigiKey Part Number | CMR07F113FODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F113FODM |
Description | CAP MICA 11000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CMR07F113FODM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.011 µF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.425" (10.80mm) | |
Features | General Purpose | |
Size / Dimension | 0.799" L x 0.350" W (20.30mm x 8.90mm) | |
Height - Seated (Max) | 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,65700 € | 596,57 € |
| Unit Price without VAT: | 59,65700 € |
|---|---|
| Unit Price with VAT: | 70,99183 € |


