Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR07F103JPDP | |
|---|---|
DigiKey Part Number | CMR07F103JPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F103JPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 10000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.799" L x 0.339" W (20.30mm x 8.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F103GPDM | Cornell Dubilier Knowles | 0 | CMR07F103GPDM-ND | 58,17800 € | Parametric Equivalent |
| CMR07F103GPDP | Cornell Dubilier Knowles | 0 | CMR07F103GPDP-ND | 77,81625 € | Parametric Equivalent |
| CMR07F103GPDR | Cornell Dubilier Knowles | 0 | CMR07F103GPDR-ND | 93,59667 € | Parametric Equivalent |
| CMR07F103JPDM | Cornell Dubilier Knowles | 0 | CMR07F103JPDM-ND | 54,64909 € | Parametric Equivalent |
| CMR07F103JPDR | Cornell Dubilier Knowles | 0 | CMR07F103JPDR-ND | 87,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 73,37750 € | 587,02 € |
| Unit Price without VAT: | 73,37750 € |
|---|---|
| Unit Price with VAT: | 87,31923 € |


