Parametric Equivalent
Parametric Equivalent

CMR07F103FPDM | |
|---|---|
DigiKey Part Number | CMR07F103FPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR07F103FPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.425" (10.80mm) |
Capacitance 10000 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.799" L x 0.339" W (20.30mm x 8.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR07F103FPDP | Cornell Dubilier Knowles | 0 | CMR07F103FPDP-ND | 82,76286 € | Parametric Equivalent |
| CMR07F103FPDR | Cornell Dubilier Knowles | 0 | CMR07F103FPDR-ND | 98,86333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,44900 € | 614,49 € |
| Unit Price without VAT: | 61,44900 € |
|---|---|
| Unit Price with VAT: | 73,12431 € |


