Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F751JPDR | |
|---|---|
DigiKey Part Number | CMR06F751JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F751JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 750 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F751GPDM | Cornell Dubilier Knowles | 0 | CMR06F751GPDM-ND | 15,05079 € | Parametric Equivalent |
| CMR06F751GPDP | Cornell Dubilier Knowles | 0 | CMR06F751GPDP-ND | 20,09207 € | Parametric Equivalent |
| CMR06F751GPDR | Cornell Dubilier Knowles | 0 | CMR06F751GPDR-ND | 24,12083 € | Parametric Equivalent |
| CMR06F751JPDM | Cornell Dubilier Knowles | 0 | CMR06F751JPDM-ND | 14,50450 € | Parametric Equivalent |
| CMR06F751JPDP | Cornell Dubilier Knowles | 0 | CMR06F751JPDP-ND | 19,49233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,23760 € | 580,94 € |
| Unit Price without VAT: | 23,23760 € |
|---|---|
| Unit Price with VAT: | 27,65274 € |


