Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F751FODP | |
|---|---|
DigiKey Part Number | CMR06F751FODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F751FODP |
Description | CAP MICA 750PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 750 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.650" L x 0.209" W (16.50mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F751FODM | Cornell Dubilier Knowles | 0 | CMR06F751FODM-ND | 15,14895 € | Parametric Equivalent |
| CMR06F751FODR | Cornell Dubilier Knowles | 0 | CMR06F751FODR-ND | 24,37708 € | Parametric Equivalent |
| CMR06F751FPDM | Cornell Dubilier Knowles | 0 | CMR06F751FPDM-ND | 16,63257 € | Parametric Equivalent |
| CMR06F751FPDP | Cornell Dubilier Knowles | 0 | CMR06F751FPDP-ND | 22,35808 € | Parametric Equivalent |
| CMR06F751FPDR | Cornell Dubilier Knowles | 0 | CMR06F751FPDR-ND | 26,70409 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 20,38857 € | 570,88 € |
| Unit Price without VAT: | 20,38857 € |
|---|---|
| Unit Price with VAT: | 24,26240 € |


