Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F621FODR | |
|---|---|
DigiKey Part Number | CMR06F621FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F621FODR |
Description | CAP MICA 620PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 620 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F621FODM | Cornell Dubilier Knowles | 0 | CMR06F621FODM-ND | 14,50450 € | Parametric Equivalent |
| CMR06F621FODP | Cornell Dubilier Knowles | 0 | CMR06F621FODP-ND | 19,49233 € | Parametric Equivalent |
| CMR06F621FPDM | Cornell Dubilier Knowles | 0 | CMR06F621FPDM-ND | 15,93250 € | Parametric Equivalent |
| CMR06F621FPDP | Cornell Dubilier Knowles | 0 | CMR06F621FPDP-ND | 21,44556 € | Parametric Equivalent |
| CMR06F621FPDR | Cornell Dubilier Knowles | 0 | CMR06F621FPDR-ND | 25,53217 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,26200 € | 581,55 € |
| Unit Price without VAT: | 23,26200 € |
|---|---|
| Unit Price with VAT: | 27,68178 € |


