Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F561JODM | |
|---|---|
DigiKey Part Number | CMR06F561JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F561JODM |
Description | CAP MICA 560PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 560 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.201" W (16.50mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F561GODM | Cornell Dubilier Knowles | 0 | CMR06F561GODM-ND | 12,46870 € | Parametric Equivalent |
| CMR06F561GODP | Cornell Dubilier Knowles | 0 | CMR06F561GODP-ND | 16,73324 € | Parametric Equivalent |
| CMR06F561GODR | Cornell Dubilier Knowles | 0 | CMR06F561GODR-ND | 20,00655 € | Parametric Equivalent |
| CMR06F561GPDM | Cornell Dubilier Knowles | 0 | CMR06F561GPDM-ND | 13,70429 € | Parametric Equivalent |
| CMR06F561GPDP | Cornell Dubilier Knowles | 0 | CMR06F561GPDP-ND | 18,39323 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 12,08167 € | 579,92 € |
| Unit Price without VAT: | 12,08167 € |
|---|---|
| Unit Price with VAT: | 14,37719 € |


