Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F471FODP | |
|---|---|
DigiKey Part Number | CMR06F471FODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F471FODP |
Description | CAP MICA 470PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 470 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.642" L x 0.201" W (16.30mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F471FODM | Cornell Dubilier Knowles | 0 | CMR06F471FODM-ND | 13,77786 € | Parametric Equivalent |
| CMR06F471FODR | Cornell Dubilier Knowles | 0 | CMR06F471FODR-ND | 22,06538 € | Parametric Equivalent |
| CMR06F471FPDM | Cornell Dubilier Knowles | 0 | CMR06F471FPDM-ND | 15,11211 € | Parametric Equivalent |
| CMR06F471FPDP | Cornell Dubilier Knowles | 0 | CMR06F471FPDP-ND | 20,27857 € | Parametric Equivalent |
| CMR06F471FPDR | Cornell Dubilier Knowles | 0 | CMR06F471FPDR-ND | 24,21875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 18,46677 € | 572,47 € |
| Unit Price without VAT: | 18,46677 € |
|---|---|
| Unit Price with VAT: | 21,97546 € |


