Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F431JPDM | |
|---|---|
DigiKey Part Number | CMR06F431JPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F431JPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 430 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.642" L x 0.201" W (16.30mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F431GPDM | Cornell Dubilier Knowles | 0 | CMR06F431GPDM-ND | 13,02977 € | Parametric Equivalent |
| CMR06F431GPDP | Cornell Dubilier Knowles | 0 | CMR06F431GPDP-ND | 17,52182 € | Parametric Equivalent |
| CMR06F431GPDR | Cornell Dubilier Knowles | 0 | CMR06F431GPDR-ND | 21,00556 € | Parametric Equivalent |
| CMR06F431JPDP | Cornell Dubilier Knowles | 0 | CMR06F431JPDP-ND | 16,52229 € | Parametric Equivalent |
| CMR06F431JPDR | Cornell Dubilier Knowles | 0 | CMR06F431JPDR-ND | 19,72517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 12,26872 € | 576,63 € |
| Unit Price without VAT: | 12,26872 € |
|---|---|
| Unit Price with VAT: | 14,59978 € |


