Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F431FODM | |
|---|---|
DigiKey Part Number | CMR06F431FODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F431FODM |
Description | CAP MICA 430PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 430 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.642" L x 0.201" W (16.30mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.512" (13.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F431FODP | Cornell Dubilier Knowles | 0 | CMR06F431FODP-ND | 17,49727 € | Parametric Equivalent |
| CMR06F431FODR | Cornell Dubilier Knowles | 0 | CMR06F431FODR-ND | 20,86500 € | Parametric Equivalent |
| CMR06F431FPDM | Cornell Dubilier Knowles | 0 | CMR06F431FPDM-ND | 14,29600 € | Parametric Equivalent |
| CMR06F431FPDP | Cornell Dubilier Knowles | 0 | CMR06F431FPDP-ND | 19,16233 € | Parametric Equivalent |
| CMR06F431FPDR | Cornell Dubilier Knowles | 0 | CMR06F431FPDR-ND | 22,93280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 13,02977 € | 573,31 € |
| Unit Price without VAT: | 13,02977 € |
|---|---|
| Unit Price with VAT: | 15,50543 € |


