Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F392GPDM | |
|---|---|
DigiKey Part Number | CMR06F392GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F392GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 3900 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.689" L x 0.311" W (17.50mm x 7.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.559" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F392FPDM | Cornell Dubilier Knowles | 0 | CMR06F392FPDM-ND | 38,90667 € | Parametric Equivalent |
| CMR06F392FPDP | Cornell Dubilier Knowles | 0 | CMR06F392FPDP-ND | 52,41636 € | Parametric Equivalent |
| CMR06F392FPDR | Cornell Dubilier Knowles | 0 | CMR06F392FPDR-ND | 62,87800 € | Parametric Equivalent |
| CMR06F392GPDP | Cornell Dubilier Knowles | 0 | CMR06F392GPDP-ND | 44,81692 € | Parametric Equivalent |
| CMR06F392GPDR | Cornell Dubilier Knowles | 0 | CMR06F392GPDR-ND | 53,85455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 33,31278 € | 599,63 € |
| Unit Price without VAT: | 33,31278 € |
|---|---|
| Unit Price with VAT: | 39,64221 € |


