Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F392FODR | |
|---|---|
DigiKey Part Number | CMR06F392FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F392FODR |
Description | CAP MICA 3900PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 3900 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.689" L x 0.311" W (17.50mm x 7.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.559" (14.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F392FODM | Cornell Dubilier Knowles | 0 | CMR06F392FODM-ND | 34,93706 € | Parametric Equivalent |
| CMR06F392FODP | Cornell Dubilier Knowles | 0 | CMR06F392FODP-ND | 46,96417 € | Parametric Equivalent |
| CMR06F392FPDM | Cornell Dubilier Knowles | 0 | CMR06F392FPDM-ND | 38,41200 € | Parametric Equivalent |
| CMR06F392FPDP | Cornell Dubilier Knowles | 0 | CMR06F392FPDP-ND | 51,56545 € | Parametric Equivalent |
| CMR06F392FPDR | Cornell Dubilier Knowles | 0 | CMR06F392FPDR-ND | 61,42400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,20700 € | 562,07 € |
| Unit Price without VAT: | 56,20700 € |
|---|---|
| Unit Price with VAT: | 66,88633 € |


