Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F302JODM | |
|---|---|
DigiKey Part Number | CMR06F302JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F302JODM |
Description | CAP MICA 3000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 3000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.681" L x 0.280" W (17.30mm x 7.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.551" (14.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F302GODM | Cornell Dubilier Knowles | 0 | CMR06F302GODM-ND | 25,72909 € | Parametric Equivalent |
| CMR06F302GODP | Cornell Dubilier Knowles | 0 | CMR06F302GODP-ND | 34,45118 € | Parametric Equivalent |
| CMR06F302GODR | Cornell Dubilier Knowles | 0 | CMR06F302GODR-ND | 41,18071 € | Parametric Equivalent |
| CMR06F302GPDM | Cornell Dubilier Knowles | 0 | CMR06F302GPDM-ND | 28,24950 € | Parametric Equivalent |
| CMR06F302GPDP | Cornell Dubilier Knowles | 0 | CMR06F302GPDP-ND | 37,90200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 24,47458 € | 587,39 € |
| Unit Price without VAT: | 24,47458 € |
|---|---|
| Unit Price with VAT: | 29,12475 € |


