
CMR06F272GODM | |
|---|---|
DigiKey Part Number | CMR06F272GODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F272GODM |
Description | CAP MICA 2700PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2700 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.350" (8.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.681" L x 0.272" W (17.30mm x 6.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 24,25167 € | 582,04 € |
| Unit Price without VAT: | 24,25167 € |
|---|---|
| Unit Price with VAT: | 28,85949 € |

