
CMR06F272FPDR | |
|---|---|
DigiKey Part Number | CMR06F272FPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F272FPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 2700 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.681" L x 0.272" W (17.30mm x 6.90mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 48,66000 € | 583,92 € |
| Unit Price without VAT: | 48,66000 € |
|---|---|
| Unit Price with VAT: | 57,90540 € |

