
CMR06F272FPDP | |
|---|---|
DigiKey Part Number | CMR06F272FPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F272FPDP |
Description | CAP MICA 2700PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Features General Purpose |
Capacitance 2700 pF | Size / Dimension 0.681" L x 0.272" W (17.30mm x 6.90mm) |
Tolerance ±1% | Height - Seated (Max) 0.540" (13.72mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,30000 € | 49,30 € |
| 14 | 40,74357 € | 570,41 € |
| 56 | 38,22821 € | 2.140,78 € |
| 112 | 37,29241 € | 4.176,75 € |
| Unit Price without VAT: | 49,30000 € |
|---|---|
| Unit Price with VAT: | 58,66700 € |

