
CMR06F242GODM | |
|---|---|
DigiKey Part Number | CMR06F242GODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F242GODM |
Description | CAP MICA 2400PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 2400 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.669" L x 0.260" W (17.00mm x 6.60mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 € | 28,54 € |
| 26 | 21,99192 € | 571,79 € |
| 52 | 21,21788 € | 1.103,33 € |
| Unit Price without VAT: | 28,54000 € |
|---|---|
| Unit Price with VAT: | 33,96260 € |

