
CMR06F242FPDM | |
|---|---|
DigiKey Part Number | CMR06F242FPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F242FPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 2400 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.669" L x 0.260" W (17.00mm x 6.60mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 27,71143 € | 581,94 € |
| Unit Price without VAT: | 27,71143 € |
|---|---|
| Unit Price with VAT: | 32,97660 € |

