Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F202JODM | |
|---|---|
DigiKey Part Number | CMR06F202JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F202JODM |
Description | CAP MICA 2000PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 2000 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.669" L x 0.240" W (17.00mm x 6.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F202GODM | Cornell Dubilier Knowles | 0 | CMR06F202GODM-ND | 20,16517 € | Parametric Equivalent |
| CMR06F202GODP | Cornell Dubilier Knowles | 0 | CMR06F202GODP-ND | 27,13905 € | Parametric Equivalent |
| CMR06F202GODR | Cornell Dubilier Knowles | 0 | CMR06F202GODR-ND | 32,44000 € | Parametric Equivalent |
| CMR06F202GPDM | Cornell Dubilier Knowles | 0 | CMR06F202GPDM-ND | 22,23615 € | Parametric Equivalent |
| CMR06F202GPDP | Cornell Dubilier Knowles | 0 | CMR06F202GPDP-ND | 29,80579 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,33367 € | 580,01 € |
| Unit Price without VAT: | 19,33367 € |
|---|---|
| Unit Price with VAT: | 23,00707 € |


