Parametric Equivalent
Parametric Equivalent

CMR06F202FPDR | |
|---|---|
DigiKey Part Number | CMR06F202FPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F202FPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 2000 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.669" L x 0.240" W (17.00mm x 6.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F202FPDM | Cornell Dubilier Knowles | 0 | CMR06F202FPDM-ND | 25,43478 € | Parametric Equivalent |
| CMR06F202FPDP | Cornell Dubilier Knowles | 0 | CMR06F202FPDP-ND | 34,07471 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 40,76786 € | 570,75 € |
| Unit Price without VAT: | 40,76786 € |
|---|---|
| Unit Price with VAT: | 48,51375 € |


