Parametric Equivalent
Parametric Equivalent

CMR06F182FPDM | |
|---|---|
DigiKey Part Number | CMR06F182FPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F182FPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1800 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.669" L x 0.240" W (17.00mm x 6.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F182FPDP | Cornell Dubilier Knowles | 0 | CMR06F182FPDP-ND | 31,91778 € | Parametric Equivalent |
| CMR06F182FPDR | Cornell Dubilier Knowles | 0 | CMR06F182FPDR-ND | 38,21800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 23,85250 € | 572,46 € |
| Unit Price without VAT: | 23,85250 € |
|---|---|
| Unit Price with VAT: | 28,38448 € |


