Parametric Equivalent
Parametric Equivalent

CMR06F162FPDM | |
|---|---|
DigiKey Part Number | CMR06F162FPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F162FPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1600 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.661" L x 0.228" W (16.80mm x 5.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.532" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F162FPDP | Cornell Dubilier Knowles | 0 | CMR06F162FPDP-ND | 29,85421 € | Parametric Equivalent |
| CMR06F162FPDR | Cornell Dubilier Knowles | 0 | CMR06F162FPDR-ND | 35,80500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,34615 € | 581,00 € |
| Unit Price without VAT: | 22,34615 € |
|---|---|
| Unit Price with VAT: | 26,59192 € |


