Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F112JPDR | |
|---|---|
DigiKey Part Number | CMR06F112JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F112JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1100 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.650" L x 0.220" W (16.50mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F112GPDM | Cornell Dubilier Knowles | 0 | CMR06F112GPDM-ND | 16,91735 € | Parametric Equivalent |
| CMR06F112GPDP | Cornell Dubilier Knowles | 0 | CMR06F112GPDP-ND | 22,73720 € | Parametric Equivalent |
| CMR06F112GPDR | Cornell Dubilier Knowles | 0 | CMR06F112GPDR-ND | 27,18762 € | Parametric Equivalent |
| CMR06F112JPDM | Cornell Dubilier Knowles | 0 | CMR06F112JPDM-ND | 16,26486 € | Parametric Equivalent |
| CMR06F112JPDP | Cornell Dubilier Knowles | 0 | CMR06F112JPDP-ND | 21,85731 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 26,13182 € | 574,90 € |
| Unit Price without VAT: | 26,13182 € |
|---|---|
| Unit Price with VAT: | 31,09687 € |


