Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F112FODR | |
|---|---|
DigiKey Part Number | CMR06F112FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F112FODR |
Description | CAP MICA 1100PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.350" (8.90mm) |
Capacitance 1100 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.650" L x 0.220" W (16.50mm x 5.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.520" (13.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR06F112FODM | Cornell Dubilier Knowles | 0 | CMR06F112FODM-ND | 17,35061 € | Parametric Equivalent |
| CMR06F112FODP | Cornell Dubilier Knowles | 0 | CMR06F112FODP-ND | 23,17680 € | Parametric Equivalent |
| CMR06F112FPDM | Cornell Dubilier Knowles | 0 | CMR06F112FPDM-ND | 19,04000 € | Parametric Equivalent |
| CMR06F112FPDP | Cornell Dubilier Knowles | 0 | CMR06F112FPDP-ND | 25,48391 € | Parametric Equivalent |
| CMR06F112FPDR | Cornell Dubilier Knowles | 0 | CMR06F112FPDR-ND | 30,45053 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 27,71143 € | 581,94 € |
| Unit Price without VAT: | 27,71143 € |
|---|---|
| Unit Price with VAT: | 32,97660 € |


