
CMR06F102JPDR | |
|---|---|
DigiKey Part Number | CMR06F102JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F102JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.350" (8.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.650" L x 0.220" W (16.50mm x 5.60mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,54000 € | 32,54 € |
| 23 | 25,47130 € | 585,84 € |
| 69 | 24,14072 € | 1.665,71 € |
| 115 | 23,64835 € | 2.719,56 € |
| Unit Price without VAT: | 32,54000 € |
|---|---|
| Unit Price with VAT: | 38,72260 € |

