Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F910GPDR | |
|---|---|
DigiKey Part Number | CMR05F910GPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F910GPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 91 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.461" L x 0.181" W (11.70mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F910FPDM | Cornell Dubilier Knowles | 0 | CMR05F910FPDM-ND | 14,56575 € | Parametric Equivalent |
| CMR05F910FPDP | Cornell Dubilier Knowles | 0 | CMR05F910FPDP-ND | 19,46767 € | Parametric Equivalent |
| CMR05F910FPDR | Cornell Dubilier Knowles | 0 | CMR05F910FPDR-ND | 23,28640 € | Parametric Equivalent |
| CMR05F910GPDM | Cornell Dubilier Knowles | 0 | CMR05F910GPDM-ND | 11,67408 € | Parametric Equivalent |
| CMR05F910GPDP | Cornell Dubilier Knowles | 0 | CMR05F910GPDP-ND | 15,71189 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 18,89300 € | 566,79 € |
| Unit Price without VAT: | 18,89300 € |
|---|---|
| Unit Price with VAT: | 22,48267 € |


