Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F331FODR | |
|---|---|
DigiKey Part Number | CMR05F331FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F331FODR |
Description | CAP MICA 330PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 330 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F331FODM | Cornell Dubilier Knowles | 0 | CMR05F331FODM-ND | 15,60135 € | Parametric Equivalent |
| CMR05F331FODP | Cornell Dubilier Knowles | 0 | CMR05F331FODP-ND | 20,87750 € | Parametric Equivalent |
| CMR05F331FPDM | Cornell Dubilier Knowles | 0 | CMR05F331FPDM-ND | 17,12559 € | Parametric Equivalent |
| CMR05F331FPDP | Cornell Dubilier Knowles | 0 | CMR05F331FPDP-ND | 22,98120 € | Parametric Equivalent |
| CMR05F331FPDR | Cornell Dubilier Knowles | 0 | CMR05F331FPDR-ND | 27,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 25,00826 € | 575,19 € |
| Unit Price without VAT: | 25,00826 € |
|---|---|
| Unit Price with VAT: | 29,75983 € |


