Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F301GPDM | |
|---|---|
DigiKey Part Number | CMR05F301GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F301GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 300 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F301FPDM | Cornell Dubilier Knowles | 0 | CMR05F301FPDM-ND | 16,15306 € | Parametric Equivalent |
| CMR05F301FPDP | Cornell Dubilier Knowles | 0 | CMR05F301FPDP-ND | 21,59185 € | Parametric Equivalent |
| CMR05F301FPDR | Cornell Dubilier Knowles | 0 | CMR05F301FPDR-ND | 25,82682 € | Parametric Equivalent |
| CMR05F301GPDP | Cornell Dubilier Knowles | 0 | CMR05F301GPDP-ND | 19,66414 € | Parametric Equivalent |
| CMR05F301GPDR | Cornell Dubilier Knowles | 0 | CMR05F301GPDR-ND | 23,59625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 14,64846 € | 571,29 € |
| Unit Price without VAT: | 14,64846 € |
|---|---|
| Unit Price with VAT: | 17,43167 € |


