Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F271GPDM | |
|---|---|
DigiKey Part Number | CMR05F271GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F271GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 270 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.469" L x 0.209" W (11.90mm x 5.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.390" (9.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F271FPDM | Cornell Dubilier Knowles | 0 | CMR05F271FPDM-ND | 15,68730 € | Parametric Equivalent |
| CMR05F271FPDP | Cornell Dubilier Knowles | 0 | CMR05F271FPDP-ND | 21,14000 € | Parametric Equivalent |
| CMR05F271FPDR | Cornell Dubilier Knowles | 0 | CMR05F271FPDR-ND | 25,27652 € | Parametric Equivalent |
| CMR05F271GPDP | Cornell Dubilier Knowles | 0 | CMR05F271GPDP-ND | 19,26000 € | Parametric Equivalent |
| CMR05F271GPDR | Cornell Dubilier Knowles | 0 | CMR05F271GPDR-ND | 23,07920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,38175 € | 575,27 € |
| Unit Price without VAT: | 14,38175 € |
|---|---|
| Unit Price with VAT: | 17,11428 € |


