Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F221GODP | |
|---|---|
DigiKey Part Number | CMR05F221GODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F221GODP |
Description | CAP MICA 220PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 220 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.461" L x 0.201" W (11.70mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F221FODM | Cornell Dubilier Knowles | 0 | CMR05F221FODM-ND | 13,44023 € | Parametric Equivalent |
| CMR05F221FODP | Cornell Dubilier Knowles | 0 | CMR05F221FODP-ND | 18,04219 € | Parametric Equivalent |
| CMR05F221FODR | Cornell Dubilier Knowles | 0 | CMR05F221FODR-ND | 21,55519 € | Parametric Equivalent |
| CMR05F221FPDM | Cornell Dubilier Knowles | 0 | CMR05F221FPDM-ND | 14,77103 € | Parametric Equivalent |
| CMR05F221FPDP | Cornell Dubilier Knowles | 0 | CMR05F221FPDP-ND | 19,77414 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 16,63257 € | 582,14 € |
| Unit Price without VAT: | 16,63257 € |
|---|---|
| Unit Price with VAT: | 19,79276 € |


