Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F201JPDR | |
|---|---|
DigiKey Part Number | CMR05F201JPDR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F201JPDR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.382" (9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F201GPDM | Cornell Dubilier Knowles | 0 | CMR05F201GPDM-ND | 13,21409 € | Parametric Equivalent |
| CMR05F201GPDP | Cornell Dubilier Knowles | 0 | CMR05F201GPDP-ND | 17,74844 € | Parametric Equivalent |
| CMR05F201GPDR | Cornell Dubilier Knowles | 0 | CMR05F201GPDR-ND | 21,26222 € | Parametric Equivalent |
| CMR05F201JPDM | Cornell Dubilier Knowles | 0 | CMR05F201JPDM-ND | 12,31787 € | Parametric Equivalent |
| CMR05F201JPDP | Cornell Dubilier Knowles | 0 | CMR05F201JPDP-ND | 16,47314 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 19,66414 € | 570,26 € |
| Unit Price without VAT: | 19,66414 € |
|---|---|
| Unit Price with VAT: | 23,40033 € |


