Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F181JODR | |
|---|---|
DigiKey Part Number | CMR05F181JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F181JODR |
Description | CAP MICA 180PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F181GODM | Cornell Dubilier Knowles | 0 | CMR05F181GODM-ND | 12,02021 € | Parametric Equivalent |
| CMR05F181GODP | Cornell Dubilier Knowles | 0 | CMR05F181GODP-ND | 16,15306 € | Parametric Equivalent |
| CMR05F181GODR | Cornell Dubilier Knowles | 0 | CMR05F181GODR-ND | 19,32133 € | Parametric Equivalent |
| CMR05F181GPDM | Cornell Dubilier Knowles | 0 | CMR05F181GPDM-ND | 13,21409 € | Parametric Equivalent |
| CMR05F181GPDP | Cornell Dubilier Knowles | 0 | CMR05F181GPDP-ND | 17,74844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 17,90781 € | 573,05 € |
| Unit Price without VAT: | 17,90781 € |
|---|---|
| Unit Price with VAT: | 21,31029 € |


