Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F181FODM | |
|---|---|
DigiKey Part Number | CMR05F181FODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F181FODM |
Description | CAP MICA 180PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F181FODP | Cornell Dubilier Knowles | 0 | CMR05F181FODP-ND | 18,04219 € | Parametric Equivalent |
| CMR05F181FODR | Cornell Dubilier Knowles | 0 | CMR05F181FODR-ND | 21,55519 € | Parametric Equivalent |
| CMR05F181FPDM | Cornell Dubilier Knowles | 0 | CMR05F181FPDM-ND | 14,77103 € | Parametric Equivalent |
| CMR05F181FPDP | Cornell Dubilier Knowles | 0 | CMR05F181FPDP-ND | 19,77414 € | Parametric Equivalent |
| CMR05F181FPDR | Cornell Dubilier Knowles | 0 | CMR05F181FPDR-ND | 23,69375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 13,44023 € | 577,93 € |
| Unit Price without VAT: | 13,44023 € |
|---|---|
| Unit Price with VAT: | 15,99387 € |


