Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F161JODM | |
|---|---|
DigiKey Part Number | CMR05F161JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F161JODM |
Description | CAP MICA 160PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 160 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.370" (9.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05F161GODM | Cornell Dubilier Knowles | 0 | CMR05F161GODM-ND | 12,20723 € | Parametric Equivalent |
| CMR05F161GODP | Cornell Dubilier Knowles | 0 | CMR05F161GODP-ND | 16,38743 € | Parametric Equivalent |
| CMR05F161GODR | Cornell Dubilier Knowles | 0 | CMR05F161GODR-ND | 19,61552 € | Parametric Equivalent |
| CMR05F161GPDM | Cornell Dubilier Knowles | 0 | CMR05F161GPDM-ND | 13,41581 € | Parametric Equivalent |
| CMR05F161GPDP | Cornell Dubilier Knowles | 0 | CMR05F161GPDP-ND | 18,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 10,94566 € | 580,12 € |
| Unit Price without VAT: | 10,94566 € |
|---|---|
| Unit Price with VAT: | 13,02534 € |


