Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05F151JODR | |
|---|---|
DigiKey Part Number | CMR05F151JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05F151JODR |
Description | CAP MICA 150PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.224" (5.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 17,20471 € | 584,96 € |
| Unit Price without VAT: | 17,20471 € |
|---|---|
| Unit Price with VAT: | 20,47360 € |


