Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05E750JPDM | |
|---|---|
DigiKey Part Number | CMR05E750JPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05E750JPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 75 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05E750GPDM | Cornell Dubilier Knowles | 0 | CMR05E750GPDM-ND | 11,66163 € | Parametric Equivalent |
| CMR05E750GPDP | Cornell Dubilier Knowles | 0 | CMR05E750GPDP-ND | 15,65054 € | Parametric Equivalent |
| CMR05E750GPDR | Cornell Dubilier Knowles | 0 | CMR05E750GPDR-ND | 18,71161 € | Parametric Equivalent |
| CMR05E750JPDP | Cornell Dubilier Knowles | 0 | CMR05E750JPDP-ND | 14,77103 € | Parametric Equivalent |
| CMR05E750JPDR | Cornell Dubilier Knowles | 0 | CMR05E750JPDR-ND | 17,64424 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 11,01942 € | 573,01 € |
| Unit Price without VAT: | 11,01942 € |
|---|---|
| Unit Price with VAT: | 13,11311 € |


