Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05E750FODM | |
|---|---|
DigiKey Part Number | CMR05E750FODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05E750FODM |
Description | CAP MICA 75PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 75 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05E750FODP | Cornell Dubilier Knowles | 0 | CMR05E750FODP-ND | 17,74844 € | Parametric Equivalent |
| CMR05E750FODR | Cornell Dubilier Knowles | 0 | CMR05E750FODR-ND | 21,18889 € | Parametric Equivalent |
| CMR05E750FPDM | Cornell Dubilier Knowles | 0 | CMR05E750FPDM-ND | 14,56575 € | Parametric Equivalent |
| CMR05E750FPDP | Cornell Dubilier Knowles | 0 | CMR05E750FPDP-ND | 19,46767 € | Parametric Equivalent |
| CMR05E750FPDR | Cornell Dubilier Knowles | 0 | CMR05E750FPDR-ND | 23,28640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 13,23864 € | 582,50 € |
| Unit Price without VAT: | 13,23864 € |
|---|---|
| Unit Price with VAT: | 15,75398 € |


