Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05E680JODR | |
|---|---|
DigiKey Part Number | CMR05E680JODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05E680JODR |
Description | CAP MICA 68PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 68 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.181" W (11.40mm x 4.60mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05E680GODM | Cornell Dubilier Knowles | 0 | CMR05E680GODM-ND | 10,60148 € | Parametric Equivalent |
| CMR05E680GODP | Cornell Dubilier Knowles | 0 | CMR05E680GODP-ND | 14,30825 € | Parametric Equivalent |
| CMR05E680GODR | Cornell Dubilier Knowles | 0 | CMR05E680GODR-ND | 17,01529 € | Parametric Equivalent |
| CMR05E680GPDM | Cornell Dubilier Knowles | 0 | CMR05E680GPDM-ND | 11,66163 € | Parametric Equivalent |
| CMR05E680GPDP | Cornell Dubilier Knowles | 0 | CMR05E680GPDP-ND | 15,65054 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 16,09194 € | 579,31 € |
| Unit Price without VAT: | 16,09194 € |
|---|---|
| Unit Price with VAT: | 19,14941 € |


