Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05E620FODR | |
|---|---|
DigiKey Part Number | CMR05E620FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05E620FODR |
Description | CAP MICA 62PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 62 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05E620FODM | Cornell Dubilier Knowles | 0 | CMR05E620FODM-ND | 13,23864 € | Parametric Equivalent |
| CMR05E620FODP | Cornell Dubilier Knowles | 0 | CMR05E620FODP-ND | 17,74844 € | Parametric Equivalent |
| CMR05E620FPDM | Cornell Dubilier Knowles | 0 | CMR05E620FPDM-ND | 14,56575 € | Parametric Equivalent |
| CMR05E620FPDP | Cornell Dubilier Knowles | 0 | CMR05E620FPDP-ND | 19,46767 € | Parametric Equivalent |
| CMR05E620FPDR | Cornell Dubilier Knowles | 0 | CMR05E620FPDR-ND | 23,28640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 21,18889 € | 572,10 € |
| Unit Price without VAT: | 21,18889 € |
|---|---|
| Unit Price with VAT: | 25,21478 € |


