Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05E510FODR | |
|---|---|
DigiKey Part Number | CMR05E510FODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05E510FODR |
Description | CAP MICA 51PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 51 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05E510FODM | Cornell Dubilier Knowles | 0 | CMR05E510FODM-ND | 13,12795 € | Parametric Equivalent |
| CMR05E510FODP | Cornell Dubilier Knowles | 0 | CMR05E510FODP-ND | 17,64424 € | Parametric Equivalent |
| CMR05E510FPDM | Cornell Dubilier Knowles | 0 | CMR05E510FPDM-ND | 14,46775 € | Parametric Equivalent |
| CMR05E510FPDP | Cornell Dubilier Knowles | 0 | CMR05E510FPDP-ND | 19,38233 € | Parametric Equivalent |
| CMR05E510FPDR | Cornell Dubilier Knowles | 0 | CMR05E510FPDR-ND | 23,16440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 21,14000 € | 570,78 € |
| Unit Price without VAT: | 21,14000 € |
|---|---|
| Unit Price with VAT: | 25,15660 € |


