Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05E360GODR | |
|---|---|
DigiKey Part Number | CMR05E360GODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05E360GODR |
Description | CAP MICA 36PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 36 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05E360GODM | Cornell Dubilier Knowles | 0 | CMR05E360GODM-ND | 11,21667 € | Parametric Equivalent |
| CMR05E360GODP | Cornell Dubilier Knowles | 0 | CMR05E360GODP-ND | 15,05079 € | Parametric Equivalent |
| CMR05E360GPDM | Cornell Dubilier Knowles | 0 | CMR05E360GPDM-ND | 12,31787 € | Parametric Equivalent |
| CMR05E360GPDP | Cornell Dubilier Knowles | 0 | CMR05E360GPDP-ND | 16,48543 € | Parametric Equivalent |
| CMR05E360GPDR | Cornell Dubilier Knowles | 0 | CMR05E360GPDR-ND | 19,72517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 17,92000 € | 573,44 € |
| Unit Price without VAT: | 17,92000 € |
|---|---|
| Unit Price with VAT: | 21,32480 € |


