Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05E220JODM | |
|---|---|
DigiKey Part Number | CMR05E220JODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05E220JODM |
Description | CAP MICA 22PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 22 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05E220JODP | Cornell Dubilier Knowles | 0 | CMR05E220JODP-ND | 13,37907 € | Parametric Equivalent |
| CMR05E220JODR | Cornell Dubilier Knowles | 0 | CMR05E220JODR-ND | 16,03056 € | Parametric Equivalent |
| CMR05E220JPDM | Cornell Dubilier Knowles | 0 | CMR05E220JPDM-ND | 10,97038 € | Parametric Equivalent |
| CMR05E220JPDP | Cornell Dubilier Knowles | 0 | CMR05E220JPDP-ND | 14,64846 € | Parametric Equivalent |
| CMR05E220JPDR | Cornell Dubilier Knowles | 0 | CMR05E220JPDR-ND | 17,58303 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 9,99172 € | 579,52 € |
| Unit Price without VAT: | 9,99172 € |
|---|---|
| Unit Price with VAT: | 11,89015 € |


