Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05C6R0DODM | |
|---|---|
DigiKey Part Number | CMR05C6R0DODM-ND |
Manufacturer | |
Manufacturer Product Number | CMR05C6R0DODM |
Description | CAP MICA 6PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 6 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05C6R0DODP | Cornell Dubilier Knowles | 0 | CMR05C6R0DODP-ND | 14,30825 € | Parametric Equivalent |
| CMR05C6R0DODR | Cornell Dubilier Knowles | 0 | CMR05C6R0DODR-ND | 17,01529 € | Parametric Equivalent |
| CMR05C6R0DPDM | Cornell Dubilier Knowles | 0 | CMR05C6R0DPDM-ND | 11,66163 € | Parametric Equivalent |
| CMR05C6R0DPDP | Cornell Dubilier Knowles | 0 | CMR05C6R0DPDP-ND | 15,65054 € | Parametric Equivalent |
| CMR05C6R0DPDR | Cornell Dubilier Knowles | 0 | CMR05C6R0DPDR-ND | 18,71161 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 10,60148 € | 572,48 € |
| Unit Price without VAT: | 10,60148 € |
|---|---|
| Unit Price with VAT: | 12,61576 € |


