Parametric Equivalent
Parametric Equivalent

CMR05C2R0DPDP | |
|---|---|
DigiKey Part Number | CMR05C2R0DPDP-ND |
Manufacturer | |
Manufacturer Product Number | CMR05C2R0DPDP |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 2 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05C2R0DPDM | Cornell Dubilier Knowles | 0 | CMR05C2R0DPDM-ND | 11,49163 € | Parametric Equivalent |
| CMR05C2R0DPDR | Cornell Dubilier Knowles | 0 | CMR05C2R0DPDR-ND | 18,59871 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 15,50973 € | 573,86 € |
| Unit Price without VAT: | 15,50973 € |
|---|---|
| Unit Price with VAT: | 18,45658 € |


