Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05C1R5DODR | |
|---|---|
DigiKey Part Number | CMR05C1R5DODR-ND |
Manufacturer | |
Manufacturer Product Number | CMR05C1R5DODR |
Description | CAP MICA 1.5PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.224" (5.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 17,22941 € | 585,80 € |
| Unit Price without VAT: | 17,22941 € |
|---|---|
| Unit Price with VAT: | 20,50300 € |


