CMR05C1R0DODP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 10,60148 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 17,01529 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 11,66163 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,65054 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 18,71161 €
Datasheet
1 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR05C1R0DODP

DigiKey Part Number
CMR05C1R0DODP-ND
Manufacturer
Manufacturer Product Number
CMR05C1R0DODP
Description
CAP MICA 1PF 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 pF
Tolerance
±0.5pF
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.224" (5.70mm)
Features
General Purpose
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4014,30825 €572,33 €
Manufacturers Standard Package
Unit Price without VAT:14,30825 €
Unit Price with VAT:17,02682 €