Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR05C120JODP | |
|---|---|
DigiKey Part Number | CMR05C120JODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR05C120JODP |
Description | CAP MICA 12PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.224" (5.70mm) |
Capacitance 12 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR05C120JODM | Cornell Dubilier Knowles | 0 | CMR05C120JODM-ND | 10,60148 € | Parametric Equivalent |
| CMR05C120JODR | Cornell Dubilier Knowles | 0 | CMR05C120JODR-ND | 17,01529 € | Parametric Equivalent |
| CMR05C120JPDM | Cornell Dubilier Knowles | 0 | CMR05C120JPDM-ND | 11,66163 € | Parametric Equivalent |
| CMR05C120JPDP | Cornell Dubilier Knowles | 0 | CMR05C120JPDP-ND | 15,65054 € | Parametric Equivalent |
| CMR05C120JPDR | Cornell Dubilier Knowles | 0 | CMR05C120JPDR-ND | 18,71161 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,30825 € | 572,33 € |
| Unit Price without VAT: | 14,30825 € |
|---|---|
| Unit Price with VAT: | 17,02682 € |


