Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR04F910GPDM | |
|---|---|
DigiKey Part Number | CMR04F910GPDM-ND |
Manufacturer | |
Manufacturer Product Number | CMR04F910GPDM |
Description | CMR MICA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.150" (3.80mm) |
Capacitance 91 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.370" L x 0.201" W (9.40mm x 5.10mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.350" (8.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR04F910FPDM | Cornell Dubilier Knowles | 0 | CMR04F910FPDM-ND | 22,94480 € | Parametric Equivalent |
| CMR04F910FPDP | Cornell Dubilier Knowles | 0 | CMR04F910FPDP-ND | 30,76737 € | Parametric Equivalent |
| CMR04F910FPDR | Cornell Dubilier Knowles | 0 | CMR04F910FPDR-ND | 36,78875 € | Parametric Equivalent |
| CMR04F910GPDP | Cornell Dubilier Knowles | 0 | CMR04F910GPDP-ND | 22,23615 € | Parametric Equivalent |
| CMR04F910GPDR | Cornell Dubilier Knowles | 0 | CMR04F910GPDR-ND | 26,64364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 16,52229 € | 578,28 € |
| Unit Price without VAT: | 16,52229 € |
|---|---|
| Unit Price with VAT: | 19,66153 € |


